25-50% Off
TDKDPX165950DT-8126A1RF Multiplexers
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 2400 to 2500/4900 to 5950 | |
| 9.54 | |
| 9.54 | |
| 0.6 | |
| 1.4 | |
| 26 | |
| 5 | |
| 26|28 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

