| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8542.39.00.90 |
| Automotive | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 2400 to 2500|5170 to 7125 |
| Minimum Low Band Return Loss (dB) | 12 |
| Minimum High Band Return Loss (dB) | 10 |
| Maximum Low Band Insertion Loss (dB) | 0.7 |
| Maximum High Band Insertion Loss (dB) | 0.9 |
| Minimum Low Band Attenuation (dB) | 2 |
| Minimum High Band Attenuation (dB) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | Case 0603(1608Metric) |
| Pin Count | 6 |