10-25% Off
TDKDPX105950DT-6112A2RF Multiplexers
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 2400 to 2500/4900 to 5950 | |
| 10 | |
| 10 | |
| 0.6 | |
| 1 | |
| 23 | |
| 20 | |
| 1W | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Supplier Package | Case 0402(1006Metric) |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

