knitter-switchDPW 1 CG-RSwitch Push Button
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Momentary | |
| SPST | |
| Curved Round Button | |
| OFF Mom | |
| Threaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 500000 | |
| 1000000 | |
| Green | |
| 2 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 3.5 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| 7.3 | |
| 0.9 | |
| 17.5 | |
| 17.5 | |
| 19.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

