MEAN WELLDPU-3200-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 67A 3216W Carton
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 67 | |
| 3216 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 17(Typ) | |
| 47 to 63 | |
| ±1 | |
| 94.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Lug Terminal Female | |
| Yes | |
| 480mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Carton | |
| 2760 | |
| Mounting | Rack |
| Package Height | 41 mm |
| Package Width | 107 mm |
| Package Length | 325.8 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

