TDK-LambdaDPP30-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 85 | |
| 264 | |
| 90 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.4 | |
| 47 to 63 | |
| ±1 | |
| 82 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -10 | |
| 71 | |
| 260 | |
| Mounting | Desktop |
| Package Height | 75 mm |
| Package Width | 91 mm |
| Package Length | 45 mm |
| PCB changed | 7 |
| 7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this DPP30-12 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 30 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -10 °C to 71 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

