TDK-LambdaDPP25-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 5A 25W 7-Pin
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
DIN Rail | |
Blue | |
AC/DC | |
1 | |
Fixed | |
5 | |
5 | |
25 | |
85 | |
264 | |
90 | |
375 | |
3000VAC | |
0.5% | |
0.5% | |
0.4 | |
47 to 63 | |
±1 | |
78 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV(Max) | |
No | |
-10 | |
71 | |
260 | |
Mounting | Desktop |
Package Height | 75 |
Package Width | 91 |
Package Length | 45 |
PCB changed | 7 |
7 |
This DPP25-5 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 25 W. This part's single output can handle a current up to 5 A. This part has a temperature range of -10 °C to 71 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.