TDK-LambdaDPP100-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.2 | |
| 100 | |
| 85 | |
| 264 | |
| 210 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.2 | |
| 47 to 63 | |
| ±1 | |
| 87 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| No | |
| -10 | |
| 71 | |
| 390 | |
| Mounting | Desktop |
| Package Height | 75 mm |
| Package Width | 96.7 mm |
| Package Length | 72.5 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this DPP100-24 AC to DC power supply from TDK-Lambda. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 4.2 A. This part has a minimum operating temperature of -10 °C and a maximum of 71 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

