Illinois CapacitorDPM4P1K-FCapacitor Film

Cap Film 0.1uF 400V PP 10% (18 X 9 X 14mm) Radial 15mm 105°C

This DPM4P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. This product is 18(Max) mm long, 14(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. The DPM4P1K-F part has a radial termination style.

Import TariffMay apply to this part

316 parts: Ships tomorrow

    Total$98.34Price for 138

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2021+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 316 parts
      • Price: $0.7126

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.