Diodes IncorporatedDPLS4140E-13GP BJT
Trans GP BJT PNP 140V 4A 1000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 180 | |
| 140 | |
| 7 | |
| 1.04@300mA@3A | |
| 0.06@5mA@0.1A|0.08@50mA@0.5A|0.12@100mA@1A|0.36@300mA@3A | |
| 4 | |
| 100@10mA@5V|100@1A@5V|45@3A@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

