| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 400 | |
| 40 | |
| 400 | |
| 1.77@80A | |
| 1 | |
| 215000 | |
| 45(Typ) | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

