| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 200 | |
| 10 | |
| 140 | |
| 1.45@20A | |
| 1 | |
| 65000 | |
| 35(Typ) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
