MEAN WELLDPBW06F-15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.2|0.2 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 4(Max) | |
| 580(Typ) | |
| Yes | |
| 1% | |
| 0.2% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 4800 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 mm |
| Package Width | 9.2 mm |
| Package Length | 21.8 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

