SamtecDPAF-15-03.0-H-3-1-A-KConnector Headers and PCB Receptacles
Conn Differential Pair Array SKT 90Signal/30Ground POS 1.08mm Solder ST SMD Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Differential Pair Array | |
| SKT | |
| 90Signal/30Ground | |
| 6/2 | |
| Solder | |
| 1.08 | |
| Straight | |
| 2.54 | |
| 2.9/Contact | |
| 300VAC | |
| 10.4 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 38.01 | |
| 10.62 | |
| 6.58 | |
| Surface Mount |
As an added safety precaution, the differential pair array DPAF-15-03.0-H-3-1-A-K header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 90signal / 30ground contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.16 mm. This is a 6/2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. This component will be shipped in tray format. It uses the solder termination method. DPAF-15-03.0-H-3-1-A-K is housed in black liquid crystal polymer. This product is 38.01 mm long, 6.58 mm tall and 10.62 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.