| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 1Gbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Integrated CDR | Yes |
| Standard Supported | 10BASE-Te|100BASE-TX|1000BASE-T|IEEE 802.3 |
| Typical Data Rate (Mbps) | 10/100/1000 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Interface Type | RGMII/SGMII |
| Minimum Operating Supply Voltage (V) | 0.95|1.71|2.375 |
| Typical Operating Supply Voltage (V) | 1|1.8|2.5 |
| Maximum Operating Supply Voltage (V) | 1.155|1.89|2.625 |
| Maximum Supply Current (mA) | 137(Typ) |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |