| Not Compliant | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| Yes | |
| No | |
| IEEE 1149.1|IEEE 1588|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 105(Typ) | |
| 290 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

