KYOCERA AVX Components CorporationDP05B5425TTR\500RF Multiplexers
RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Diplexer | |
| 2400 to 2500/4900 to 5950 | |
| -0.8(Typ) | |
| -0.5(Typ) | |
| -26(Typ) | |
| -36(Typ) | |
| 1.7(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.28 |
| Package Length | 2.12 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

