KYOCERA AVX Components CorporationDP05A5250TTR\500RF Multiplexers
RF Diplexer 2400MHz to 2500MHz/5150MHz to 5350MHz 6-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8529.90.98.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Diplexer | |
| 2400 to 2500/5150 to 5350 | |
| -12(Typ) | |
| -12(Typ) | |
| -0.5(Typ) | |
| -0.5(Typ) | |
| -20(Typ) | |
| -20(Typ) | |
| -21(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.28 |
| Package Length | 2.12 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

