KYOCERA AVX Components CorporationDP05A1940TTR\500RF Multiplexers
RF Diplexer 824MHz to 960MHz/1710MHz to 2170MHz 6-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Diplexer | |
| 824 to 960/1710 to 2170 | |
| -0.4(Typ) | |
| -0.65(Typ) | |
| -23(Typ) | |
| -20(Typ) | |
| 1.4(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.28 |
| Package Length | 2.12 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

