10-25% Off
Diodes IncorporatedDNLS350E-13GP BJT
Trans GP BJT NPN 50V 3A 3000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 60 | |
| 50 | |
| 6 | |
| 1.2@200mA@2A | |
| 0.9@50mA@0.5A|0.17@50mA@1A|0.29@200mA@2A | |
| 3 | |
| 200@0.5A@2V|200@1A@2V|100@2A@2V | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This NPN DNLS350E-13 general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

