PanduitDNFR18-250FIB-MConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 15.24mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 15.24 | |
| 15.2 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal DNFR18-250FIB-M wire terminal from Panduit. It has a female type gender. Its wire is 18-22 AWG. This product is 14.73 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

