PanduitDNFR18-250FIB-LConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 14.73mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 14.73 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal DNFR18-250FIB-L wire terminal from Panduit in your design. It has a female type gender. Its wire is 18-22 AWG. This product is 14.73 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

