PanduitDNF18-250FIB-EConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 21.3mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bag | |
| 21.3 | |
| 8.9 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this quick disconnect terminal DNF18-250FIB-E wire terminal from Panduit. It has a female type gender. This product is 21.3 mm long and 8.9 mm. Its wire is 18-22 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

