PanduitDNF18-206FIB-MConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.64 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 7.9 | |
| 5.2x0.5 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DNF18-206FIB-M wire terminal from Panduit works by making a solid shielded connection between two of your terminals. It has a female type gender. This product is 19.8 mm long and 7.9 mm. Its wire is 18-22 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

