10-25% Off
PanduitDNF18-111-CConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.41 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| 90 | |
| Nylon | |
| Bottle | |
| 17.5 | |
| 2.8x0.51 | |
| Red | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal DNF18-111-C wire terminal from Panduit. It has a female type gender. This product is 17.5 mm long. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

