PanduitDNF18-110-MConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.27 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| 90 | |
| Nylon | |
| Box | |
| 17.5 | |
| 2.8x0.8 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal DNF18-110-M wire terminal from Panduit in your design. It has a female type gender. Its wire is 18-22 AWG. This product is 17.5 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

