PanduitDNF18-110-CConnector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 17.5mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 2.27 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300V | |
| 90 | |
| Nylon | |
| Bottle | |
| 17.5 | |
| 2.8x0.8 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNF18-110-C wire terminal from Panduit. It has a female type gender. Its wire is 18-22 AWG. This product is 17.5 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

