PanduitDNF14-250-MConnector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 90 | |
| Nylon 6/6 | |
| Box | |
| 21.08 | |
| 17.37 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
The quick disconnect terminal DNF14-250-M wire terminal from Panduit makes it simple to connect to your terminals. It has a female type gender. This product is 21.08 mm long and 17.37 mm. Its wire is 14-16 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

