PanduitDNF14-250-CConnector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 300V | |
| 90 | |
| Nylon | |
| Bottle | |
| 21.08 | |
| 17.37 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
The quick disconnect terminal DNF14-250-C wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. Its wire is 14-16 AWG. This product is 21.08 mm long and 17.37 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

