PanduitDNF14-187FIB-MConnector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.8mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.86 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Box | |
| 19.8 | |
| 7.4 | |
| 4.74x0.81 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this quick disconnect terminal DNF14-187FIB-M wire terminal from Panduit. It has a female type gender. This product is 19.8 mm long and 7.4 mm. Its wire is 14-16 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

