KOA Speer ElectronicsDN3S06TTEESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 7V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 7 | |
| 7.2 | |
| 1 | |
| 1 | |
| 225 | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Width | 2.8 mm |
| Package Length | 2.92 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
