Microchip TechnologyDN3525N8-GMOSFETs
Trans MOSFET N-CH Si 250V 0.36A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 0.36 | |
| 100 | |
| 300000(Min) | |
| 6000@0V | |
| 270@25V | |
| 270@25V | |
| 20 | |
| 1600 | |
| 40(Max) | |
| 25(Max) | |
| 25(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 1.6 | |
| 1 | |
| 1.8 | |
| 800 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.45 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Make an effective common gate amplifier using this DN3525N8-G power MOSFET from Microchip Technology. Its maximum power dissipation is 1600 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with dmos technology. This N channel MOSFET transistor operates in depletion mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

