Diodes IncorporatedDMTH69M8LFVWQ-7MOSFETs
Trans MOSFET N-CH 60V 15.9A Automotive 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±16 | |
| 15.9 | |
| 9.5@10V | |
| 15.6@4.5V|33.5@10V | |
| 1925@30V | |
| 3600 | |
| 15.7 | |
| 8.6 | |
| 35.9 | |
| 4.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

