Diodes IncorporatedDMTH6016LPSQ-13MOSFETs
Trans MOSFET N-CH 60V 12.3A 8-Pin PowerDI EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 12.3 | |
| 100 | |
| 1 | |
| 16@10V | |
| 8.4@4.5V|17@10V | |
| 17 | |
| 864@30V | |
| 1 | |
| 282 | |
| 3640 | |
| 7 | |
| 5.2 | |
| 13 | |
| 3.4 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 271 | |
| 49 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

