Diodes IncorporatedDMTH6010SK3-13MOSFETs
Trans MOSFET N-CH 60V 16.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 16.3 | |
| 100 | |
| 1 | |
| 8@10V | |
| 38.1@10V | |
| 38.1 | |
| 1940@30V | |
| 59000 | |
| 11.2 | |
| 10.4 | |
| 16.3 | |
| 5.7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Make an effective common gate amplifier using this DMTH6010SK3-13 power MOSFET from Diodes Zetex.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

