Diodes IncorporatedDMTH6010LPS-13MOSFETs
Trans MOSFET N-CH 60V 13.5A 8-Pin PowerDI B T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| 13.5 | |
| 100 | |
| 1 | |
| 8@10V | |
| 19.3@4.5V|41.3@10V | |
| 41.3 | |
| 2090@30V | |
| 2600 | |
| 9.7 | |
| 4.3 | |
| 23.4 | |
| 5.7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI B |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

