Diodes IncorporatedDMTH6004SK3-13MOSFETs
Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 100 | |
| 100 | |
| 1 | |
| 3.8@10V | |
| 95.4@10V | |
| 95.4 | |
| 4556@30V | |
| 3900 | |
| 12 | |
| 11.7 | |
| 31 | |
| 13.2 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

