Diodes IncorporatedDMTH6004SCTMOSFETs
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 100 | |
| 100 | |
| 1 | |
| 3.65@10V | |
| 95.4@10V | |
| 95.4 | |
| 4556@30V | |
| 2800 | |
| 17.6 | |
| 99.1 | |
| 40 | |
| 14.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.64(Max) |
| Package Width | 4.85(Max) |
| Package Length | 10.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

