Diodes IncorporatedDMTH32M5LPSQ-13MOSFETs
Trans MOSFET N-CH 30V 170A Automotive AEC-Q101 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±16 | |
| 3 | |
| 170 | |
| 100 | |
| 1 | |
| 2.2@10V | |
| 34@4.5V|68@10V | |
| 68 | |
| 3944@25V | |
| 3200 | |
| 23.9 | |
| 13.2 | |
| 37.5 | |
| 7.2 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

