Diodes IncorporatedDMT6018LDR-13MOSFETs
Trans MOSFET N-CH 60V 8.8A 8-Pin VDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Triple Source | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 8.8 | |
| 17@10V | |
| 6.2@4.5V|13.9@10V | |
| 13.9 | |
| 869@30V | |
| 1900 | |
| 3.5 | |
| 4.6 | |
| 10.8 | |
| 3.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

