Diodes IncorporatedDMT6015LFV-13MOSFETs
Trans MOSFET N-CH 60V 9.5A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±16 | |
| 2.5 | |
| 9.5 | |
| 10000 | |
| 1 | |
| 16@10V | |
| 8.9@4.5V|18.9@10V | |
| 18.9 | |
| 1103@30V | |
| 2200 | |
| 8.6 | |
| 7.1 | |
| 19.5 | |
| 4.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

