Illinois CapacitorDMT4S1K-FCapacitor Film
Cap Film 0.01uF 400V PET 10% (14.4 X 8.4 X 11.6mm) Radial Wound 10.2mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10.2 | |
| 14.4 X 8.4 X 11.6 | |
| Straight | |
| -55 | |
| 125 | |
| 14.4(Max) | |
| 8.4(Max) | |
| 11.6(Max) | |
| 0.8 | |
| 25 | |
| 13.98(Max) |
This DMT4S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The DMT4S1K-F part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 10.2 mm. This product is 14.4(Max) mm long, 11.6(Max) mm tall and 8.4(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
