| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 40 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 100 | |
| 4@10V | |
| 3213@20V | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

