Diodes IncorporatedDMT4004LPS-13MOSFETs
Trans MOSFET N-CH 40V 26A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| 26 | |
| 100 | |
| 1 | |
| 2.5@10V | |
| 34.6@4.5V|82.2@10V | |
| 82.2 | |
| 4508@20V | |
| 2600 | |
| 7.9 | |
| 13.3 | |
| 25.9 | |
| 5.9 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

