Diodes IncorporatedDMT35M4LFDF-13MOSFETs
Trans MOSFET N-CH 30V 13A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| -55 to 150 | |
| 13 | |
| 6@10V | |
| 8.1@4.5V|14.9@10V | |
| 14.9 | |
| 1009@15V | |
| 1700 | |
| 6.9 | |
| 4.4 | |
| 15 | |
| 3.6 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

