Illinois CapacitorDMT1S1K-FCapacitor Film
Cap Film 0.01uF 100V PET 10% (13 X 5.6 X 9mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC|65VAC | |
| PET | |
| High Insulation Resistance|Low Dissipation Factor|Non Inductive Wound | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 5.6 X 9 | |
| Straight | |
| -55 | |
| 125 | |
| 13(Max) | |
| 5.6(Max) | |
| 9(Max) | |
| 0.6 | |
| 25 | |
| 11.38(Max) |
This DMT1S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|65VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 13(Max) mm long, 9(Max) mm tall and 5.6(Max) mm deep. The DMT1S1K-F part has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

