Diodes IncorporatedDMPH4029LFG-7MOSFETs
Trans MOSFET P-CH 40V 8A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 8 | |
| 29@10V | |
| 17@4.5V|34@10V | |
| 34 | |
| 1626@20V | |
| 2800 | |
| 30 | |
| 2.8 | |
| 83 | |
| 3.9 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

