Diodes IncorporatedDMPH1006UPS-13MOSFETs
Trans MOSFET P-CH 12V 80A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 80 | |
| 6@4.5V | |
| 72@4.5V|124@8V | |
| 6334@10V | |
| 3200 | |
| 94 | |
| 21 | |
| 105 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

