| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±8 | |
| 1.2 | |
| 0.2 | |
| 1000 | |
| 10 | |
| 6000@4V | |
| 0.58@4.5V | |
| 50.54@25V | |
| 425 | |
| 15 | |
| 6.63 | |
| 21.9 | |
| 4.46 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 1 |
| Package Length | 0.6 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The DMP56D0UFB-7 power MOSFET from Diodes Zetex provides the solution. Its maximum power dissipation is 425 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

