| EU RoHS | Compliant |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Channel Mode | Enhancement |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 1.8 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Typical Reverse Recovery Charge (nC) | 8.7 |
| Typical Input Capacitance @ Vds (pF) | 2083@20V |
| Minimum Gate Threshold Voltage (V) | 0.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 46 |
| Typical Reverse Recovery Time (ns) | 17.3 |
| Maximum Diode Forward Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |